Tinkerforge Industrial PTC Bricklet
Tinkerforge Industrial PTC Bricklet can be used to extend the features of Bricks by the capability to measure temperature with Pt100 and Pt1000 sensors. The measured temperature can be read out in °C with 0.05% accuracy at the full scale of -246°C to 849°C. The Pt100 and Pt1000 sensors of 2-wire, 3-wire, or 4-wire type can be used as per the requirement. This Bricklet is not galvanically isolated to the Tinkerforge system. The problems such as undesired connections, ground loops, or short circuits can be prevented by using the Bricklet together with an Isolator Bricklet.Features
- Supports Pt100 and Pt1000 sensors
- Measures temperature with 0.05% accuracy at the full scale of -246°C to 849°C
- Supports 2-wire, 3-wire, and 4-wire type
- Resolution of 0.03125°C (15bit), output in 0.01°C steps
Specifications
- MAX31865 RTD-to-digital converter
- 50mW (10mA at 5V) current consumption
- 21ms conversion time
- 40mm x 40mm x 12mm dimensions
- 11g weight
- Fault detections:
- Open RTD element
- RTD value out-of-range
- Short across RTD
Dimensions
Additional Resources
Yayınlandı: 2022-02-22
| Güncellenmiş: 2022-03-11