TinyCircuits TinyDuino Processor Board

TinyCircuits TinyDuino Processor Board is designed as a miniature, low-power version of the Arduino Uno board. The TinyDuino Processor Board is approximately the size of a quarter and uses the same Atmega328P microcontroller as the Arduino Uno. In addition, TinyDuino supports all of the same shield signals as the Arduino Uno. Therefore, the TinyDuino Processor Board supports 14 digital input/output pins (of which 6 can be used as PWM outputs) and 6 analog inputs.

The one functional difference between the TinyDuino Processor Board and the Arduino Uno is the ceramic resonator. The TinyDuino Processor Board uses an 8MHz ceramic resonator, while the Arduino Uno uses a 16MHz resonator. The 8MHz ceramic resonator enables the TinyDuino processor board to operate down to 2.7V. With this low voltage operation, the TinyDuino Processor Board can run directly off of batteries such as Li-ion and coin cells.

To achieve an ultra-compact design, TinyDuino Processor Board only includes the core processor circuitry. The TinyDuino Processor Board can be used with the TinyShield Expansion Boards to add special functions to TinyDuino projects. By plugging the boards together, designers can create a custom TinyDuino Stack to meet the requirements of their particular project.

Features

  • Arduino Compatible
  • Expandable with Stackable TinyShield Boards
  • 8MHz ceramic resonator
  • Supports automatic switching between +5V and VBATT (if +5V is present, it will be used instead of the battery)
  • Robust Gold Finish – makes soldering easy and is non-corrosive
  • Ultra-compact size and weight (smaller than a US quarter)
    • 20mm x 20mm (.787 inches x .787 inches)
    • Max Height (without battery holder): 2.9mm (0.12 inches)
    • Max Height (with coin cell battery holder): 6.58mm (0.26 inches)
    • Ultra-thin 0.61mm (0.024 inches) PCB
    • Weight: 1.10 grams (0.039 ounces) - Lithium version
  • Atmel ATmega328P Microcontroller (same as is used on the Arduino Uno)
    • 32KB Flash, 2KB RAM, 1KB EEPROM
    • 1.2mA (typical) @ 3V, 4MHz
    • Default Clock speed: 8MHz
  • 0.1′′ spaced solder holes for an external power source
  • Optional battery connector for CR1612-CR1632 coin cell batteries
  • Optional Lithium battery connector and charger
  • 2.7V – 5.5V operating voltage
  • 20 I/Os (14 Digital, 6 Analog / Digital I/O) – All the signals on the Arduino Shield connectors are supported
  • Arduino Bootloader preprogrammed (uses approx 0.5KBytes of Flash Memory)
  • Status LED

Associated Products

TinyDuino Basic Kit (Lithium Version) 

This Kit provides the bare essentials to start projects with TinyDuino. This kit comes with a TinyDuino processor with lithium battery support.

View Product Detail

Lithium-Ion Polymer Battery - 3.7V 270mAh 

This polymer battery is a rechargeable Lithium-ion polymer battery that can power projects. The battery has a capacity of 270mAh at 3.7V. The voltage can range from 4.2V when fully charged to 3.0V when completely discharged. The battery includes protection circuitry to protect the battery from overcharging or completely discharging. This battery includes a micro JST SH connector, which is used on TinyCircuits products that support Lithium-ion batteries.

View Product Detail

Lithium-Ion Polymer Battery - 3.7V 140mAh 

This tiny rechargeable Lithium-ion polymer battery that fits perfectly behind the TinyDuino Processor board to power projects. The battery has a capacity of 150mAh at 3.7V. The voltage can range from 4.2V when fully charged to 3.0V when completely discharged. The battery includes protection circuitry to protect the battery from overcharging or completely discharging. This battery includes a micro JST SH connector, which is used on TinyCircuits products that support Lithium-ion batteries.

View Product Detail

Yayınlandı: 2017-06-12 | Güncellenmiş: 2025-11-14