TinyCircuits ASK1015 Basic Kit
TinyCircuits TinyZero ASK1015 Basic Kit assists users in getting started with the TinyZero processor board. The kit features a processor board that runs Arduino programs on a 32-bit Advanced RISC Machine (ARM) processor with 256KB of flash memory. The kit also has a TinyCircuits TinyShield Protoboard to connect to external circuitry when needed. A 150mAh rechargeable lithium polymer battery powered by USB is also included.Kit Contents
- Processor board that runs Arduino programs on a 32-bit ARM processor
- TinyShield Protoboard to connect to external circuitry
- 150mAh rechargeable lithium polymer battery
Yayınlandı: 2019-01-25
| Güncellenmiş: 2024-03-06