Chip Quik Solder Wire
Chip Quik Solder Wire is available in various flux-core options and numerous alloy configurations. Wire options include no flux core (solid solder wire), no-clean synthetic (ROL0), no-clean water-washable synthetic (REL0), and 2.5% no-clean water-washable (REL0) flux core. The Chip Quik Solder Wire lineup features wire diameters from 0.38mm to 1mm and melting points from +138°C to +240°C. The solder wire is RoHS 3 and REACH compliant, except for the leaded varieties.
Features
- Flux core options
- No flux core, solid solder wire
- No-clean synthetic (ROL0)
- No-clean water-washable synthetic (REL0)
- 2.5% no-clean water-washable (REL0)
- Wide range of alloy options
- 0.38mm to 1mm wire diameter
- +138°C to +240°C melting point range
- Lead-free options and RoHS 3/REACH compliant, except for leaded variants
Product Examples
Yayınlandı: 2024-02-08
| Güncellenmiş: 2026-02-16