Toradex Sitara AM62 Computer-on-Modules
Toradex Sitara AM62 Computer-on-Modules are an attractive entry point to the Verdin ecosystem with a low total cost of ownership. These computer-on-modules feature Texas Instruments AM62x Sitara™ processors with up to four powerful 64-bit Armv8 Cortex-A53 cores for running Linux with a modern graphical user interface. A heterogeneous multicore architecture allows the offloading of critical hard real-time tasks to the Cortex-M4 processor for extremely low latency. These devices offer a wide input voltage range that allows the devices to be powered from a broad range of power sources and pin compatibility with the Verdin iMX8M Mini and Plus SoMs.
Features
- TI AM62x Sitara processors with up to 4x Cortex-A53 cores
- Hard real-time-ready
- Modern, future-proof interfaces
- Dual-band 2.4/5GHz 1x1 Wi-Fi 4 (802.11n) + BLUETOOTH® 5.2
- Scalability via pin-compatibility with the Verdin iMX8M Mini and Plus SoMs
- Power optimized
- Integrated OTA remote updates, device monitoring, and remote access with Torizon
- Advanced power management and low-power modes for power-constrained applications
- Hardware-based security for secure boot and cryptographic acceleration
Applications
- Industrial automation and robotics
- Healthcare
- Transportation and agriculture
- Smart cities
- Test and measurement
Specifications
- CPU
- 4x Arm® Cortex™-A53
- 1x Arm Cortex-M4F microcontroller
- Clocks
- 1.4GHz (A53)
- 400MHz (M4F)
- 32KB (A53) L1 instruction cache
- 32KB (A53) L1 data cache
- 512KB L2 cache
- Connectivity
- USB 2.0
- 1x Host
- 1x OTG
- Gigabit Ethernet with TSN (+2nd RGMII)
- Dual-Band 2.4/5GHz 1x1 Wi-Fi 4 (802.11n)
- BLUETOOTH 5.2 available on custom configurations
- 4x I2C
- 5x SPI
- 1x QSPI/OSPI
- 9x UART
- 6x PWM
- 104x GPIOs
- 4x analog inputs
- 2x SDIO/SD/MMC
- 3x CAN FD
- 1x JTAG
- USB 2.0
- Memory
- Up to 2GB LPDDR4 (16 Bit) RAM
- Up to 16GB eMMC Flash
- Multimedia
- Dual display controller
- 2D and 3D graphics controllers
- 1x quad lane MIPI DSI
- 1x LVDS (up to 1920x1080)
- HDMI via external conversion from MIPI DSI
- Digital audio
- 2x McASP
- I2S or TDM
- 2D and 3D acceleration
- 1x quad lane MIPI CSI-2
- 1.1W to 3.11W approximate power dissipation
- 69.6mm x 35.00mm x 6.2mm in dimension
- -40°C to +85°C temperature range
Videos
Yayınlandı: 2024-01-02
| Güncellenmiş: 2026-04-28