Toradex Apalis Arm® System on Modules (SoMs)

Toradex Apalis Arm® System on Modules (SoMs) provide high performance in a compact form factor and enable the development of advanced, robust products quickly with low risk. Apalis modules feature 314-pin MXM connectors allowing multiple interfaces. The modules are supported by Toradex software and a rich ecosystem of accessories. Applications include healthcare, industrial automation, robotics, smart cities, and many more.

Features

  • Arm®-based modules, based on NVIDIA® Tegra, NXP i.MX 6, and i.MX 8 SoCs
  • Advanced computing
  • High-speed DDR routing with good power management
  • GPU support, 3D GPU for high-end graphics and general-purpose computing
  • High-speed connectivity and advanced multimedia
  • Platform scalability
  • Free BSPs and OS support (WEC, embedded Linux)
  • High performance
  • 314-pin MXM3 edge connector with innovative SnapLock™ technology for fast mounting
  • Direct Breakout™ allows direct connection of real-world I/O ports without needing to cross traces or traverse layers
  • Vibration-/environment-tested to provide reliable performance in harsh environments

Applications

  • Healthcare
  • Industrial automation
  • Robotics
  • Smart cities

Videos

Architecture

Toradex Apalis Arm® System on Modules (SoMs)
Yayınlandı: 2023-08-16 | Güncellenmiş: 2026-04-28