Toradex i.MX 7 Computer-on-Modules
Toradex i.MX 7 Computer-on-Modules are based on the NXP®/Freescale i.MX 7 embedded System-on-Chip (SoC). The SoC features a single or dual-core Arm® Cortex® A7 processor with an additional ARM Cortex M4 processor. The heterogeneous dual-core system allows for running a second real-time operating system on the M4 core for time/security critical tasks. Designed for extremely low power consumption, the i.MX 7 Computer-on-Modules feature several low-power modes that reduce the consumption in idle and sleep states. The modules target various applications, including medical devices, navigation, industrial automation, HMIs, avionics, POS, data acquisition, robotics, and more.
Features
- Energy-efficient and high-performance
- Asymmetric, heterogeneous multicore processing system
- Up to 2x Cortex-A7 1GHz processors
- Cortex-M4 processor with speeds up to 200MHz
- NXP i.MX 7 Dual/Solo applications processor
- Torizon IoT Platform for Linux OS maintenance, remote software updates, and device management
- Linux OS support included
- Advanced security
- Heterogeneous asymmetric architecture
Applications
- Medical devices
- Navigation
- Industrial automation
- Human-machine interfaces (HMIs)
- Avionics
- Point-of-sale (POS)
- Data acquisition
- Robotics
Specifications
- CPU
- 2x Arm®Cortex®-A7
- 1x Arm®Cortex®-M4F microcontroller
- CPU clock
- Up to 1GHz (A7)
- 200MHz (M4)
- VFPv4-D32 floating point unit
- L1 instruction cache
- 32KB (A7)
- 16KB (M4)
- L1 data cache
- 32KB (A7)
- 16KB (M4)
- 512KB (A7) L2 cache
- Connectivity
- USB 2.0
- 1x Host
- 1x OTG
- 10/100MBit/s (+2nd RGMII/RMII/MII) Ethernet
- 1x 16-bit multiplexed external memory bus
- 3x I2C
- 4x SPI
- 2x QSPI
- 4x SIM
- 7x UART
- 20x PWM
- 126x GPIOs
- 4x analog inputs
- 2x SDIO/SD/MMC
- 2x CAN
- USB 2.0
- Memory
- Up to 1GB DDR3L (32-bit) RAM
- Up to 4GB eMMC Flash
- Multimedia
- Single display controller
- Integrated graphic controller
- 1920 x 1080 x 24bpp RGB
- 4-wire resistive touch
- 1x parallel LCD
- 2x SAI digital audio: I2S or AC97
- Analog Audio
- 1x line in (stereo)
- 1x mic in
- 1x headphone out (stereo)
- 1x 8/10/16/24-bit camera parallel interface
- 0.6W to 1.1W typical power dissipation
- -20°C to +85°C temperature range
- 67.6mm x 36.7mm x 6.2mm in dimension
Block Diagram
Yayınlandı: 2024-01-04
| Güncellenmiş: 2026-05-01