Toradex Verdin Arm® System-on-Modules (SoMs)

Toradex Verdin Arm® System-on-Modules (SoMs) offer a revised, modern, and capable interface set to focus on ease of use, robustness, and future-proofing. Verdin is similar sized to Colibri but with a higher pin count. A DDR4 SODIMM edge connector provides a cost-effective, highly reliable, shock- and vibration-resistant connection. The Verdin modules tap into the rich Toradex ecosystem, offering industry-leading free support, an in-house open-source Linux operating system, and a range of partner operating systems including Android and QNX. These modules feature NXP i.MX 8M Plus, NXP i.MX 8M Mini, or a TI AM625 applications processor, depending on the model.

Features

  • Modern, future-proof, high-speed interfaces allow for the design of cost-effective devices
  • Battery-ready single wide range supply input voltage, module generated 1.8V peripheral supply
  • Direct Breakout™ allows the addition of real-world I/O ports without needing to cross traces or traverse layers
  • Analog, CAN, I2C, SPI, UART, and USB interfaces
  • Full system power management
  • Pin compatibility
  • Simple carrier board design
  • Wireless connectivity, highly reliable certified onboard BLUETOOTH® and Wi-Fi options
  • LPDDR4 memory type
  • Dual- or quad-core
  • Power- and cost-optimized modules
  • Free BSPs and OS support (embedded Linux)
  • Designed for harsh environments with extensive environment test reports available
  • 10+ years lifetime maintenance availability, long-term software support

Specifications

  • 3.3V/5V operating supply voltage
  • 1GB, 2GB, or 4GB installed RAM options
  • 512KB cache memory
  • 1.6GHz or 1.8GHz frequency options
  • 4GB, 8GB, 16GB, or 32GB Flash options
  • 69.6mm x 35mm x 6mm in dimension

Videos

Direct Breakout™ Example

Toradex Verdin Arm® System-on-Modules (SoMs)
Yayınlandı: 2023-08-17 | Güncellenmiş: 2026-04-28