Toradex Dual-Band Wi-Fi/BLUETOOTH® Connectivity
Toradex Dual-Band Wi-Fi/BLUETOOTH® Connectivity complies with all Toradex modules using the AW-CM276NF Wi-Fi/BLUETOOTH module. These antennas operate within the 2.4GHz and 5GHz (dual-band) frequency bands and are certified for CE, FCC, IC, TELEC, and WPC. Options include a PCB substrate antenna with an IPEX IV connector and a 100mm cable length that measures 40.0mm x 6.0mm x 0.5mm in size. In comparison, the dipole antenna with RP-SMA connector is 106.0mm x 10.0mm (maximum diameter) in dimension.Features
- 2.4GHz and 5GHz (dual-band) frequency bands
- Approved for:
- EEA (European Economic Area): CE
- USA: FCC
- Canada: IC
- Japan: TELEC
- India: WPC
- Compliant to all Toradex Modules using the AW-CM276NF Wi-Fi/BLUETOOTH module
- PCB Substrate Antenna with IPEX IV connector
- 100mm cable length
- 40.0mm x 6.0mm x 0.5mm in size
- Dipole Antenna with RP-SMA connector measuring 106.0mm x 10.0mm (maximum diameter) in size
Related Accessories
Additional Resource
Yayınlandı: 2023-08-18
| Güncellenmiş: 2024-01-05