Torex Semiconductor XBP14E5UFN Low Capacitance TVS Diode Arrays

Torex XBP14E5UFN Low Capacitance TVS Diode Arrays are mounted adjacent to an external interface to protect an IC installed in a subsequent stage from static discharge. The low capacitance TVS diode array has a junction temperature of 125ºC and a storage temperature of -55 to +150ºC. The arrays also provide a breakdown voltage range (VBR) of 6V to 9V. The TVS diode array comes in an ideal package size of DFN2510-10A.

Features

  • Terminal Capacitance: 0.8pF (Line-to-GND)
  • ESD Protection
  • Environmentally fFriendly
  • 8kV Contact (IEC61000-4-2)
  • EU RoHS Compliant
  • Pb Free

Applications

  • USB 3.0
  • DVI
  • Set Top Boxes
Yayınlandı: 2017-05-05 | Güncellenmiş: 2022-03-10