Torex Semiconductor XC62x LDO Voltage Regulators
Torex Semiconductor XC62x LDO Voltage Regulators are highly precise, low-power consumption devices designed with advanced CMOS technology. These regulators boast features like high ripple rejection, low dropout voltage, and ultra-low supply current, making them ideal for various applications. Each variant of the XC62x regulators is tailored for specific needs, from high-speed operation and low noise to enhanced transient response and thermal protection. With a broad selection of output voltage options, these regulators provide versatile solutions for many battery-powered devices. The XC62x LDO voltage regulators are EU RoHS-compliant and Pb-free. Typical applications include smartphones/mobile phones, portable game consoles, digital audio equipment, wireless LAN, digital TV tuners, walkie-talkies, and blood pressure manometers.Features
- Highly precise
- CMOS technology
- Broad selection of output voltage options
- EU RoHS-compliant and Pb-free
Applications
- Smartphones/mobile phones
- Negative power supplies
- Digital still cameras
- Mobile devices/terminals
- Wireless LAN
- Digital TV tuners
- Optical disk drive
- Magnetic disk drive
- Digital audio equipment
- Multi-function power supplies
- Walkie-talkies
- Blood pressure manometers
View Results ( 690 ) Page
| Parça Numarası | Veri Sayfası | Çıkış Voltajı | Çıkış Akımı | Sakin Akım | Input Voltage - Min | Input Voltage - Max | PSRR / Dalgalanma Reddi - Tip | Hat Düzenleme | Yük Düzenleme | İşletim Besleme Akımı | Pd - Güç Dağılımı | Voltaj Düzenleme Doğruluğu | Tip | Paket / Kasa |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| XC6229H2511R-G | ![]() |
2.5 V | 300 mA | 100 uA | 1.6 V | 5.5 V | 80 dB | 0.01 %/V | 25 mV | 100 uA | 150 mW | 1 % | High Speed Voltage Regulator | LGA-4B01-4 |
| XC6206P282MR-G | ![]() |
2.8 V | 150 mA | 1 uA | 1.8 V | 6 V | 0.05 %/V | 55 mV | 1 uA | 250 mW | 2 % | Positive Voltage Regulator | SOT-23-3 | |
| XC6206P302MR-G | ![]() |
3 V | 200 mA | 1 uA | 1.8 V | 6 V | 0.05 %/V | 60 mV | 1 uA | 250 mW | 2 % | Positive Voltage Regulator | SOT-23-3 | |
| XC6209B282MR-G | ![]() |
2.8 V | 150 mA | 25 uA | 2 V | 10 V | 70 dB | 0.01 %/V | 15 mV | 25 uA | 250 mW | 2 % | Positive Voltage Regulator | SOT-25-5 |
| XC6216B362MR-G | ![]() |
3.6 V | 150 mA | 5 uA | 2 V | 28 V | 30 dB | 0.15 %/V | 50 mV | 5 uA | 250 mW | 2 % | Positive Voltage Regulator | SOT-25-5 |
| XC6203E502PR-G | ![]() |
5 V | 400 mA | 8 uA | 2 V | 8 V | 0.2 %/V | 40 mV | 500 mW (1/2 W) | 2 % | Positive Voltage Regulator | SOT-89-3 | ||
| XC6203P502PR-G | ![]() |
5 V | 400 mA | 8 uA | 2 V | 8 V | 0.2 %/V | 40 mV | 10 uA | 500 mW (1/2 W) | 2 % | Positive Voltage Regulator | SOT-89-3 | |
| XC6206P202MR-G | ![]() |
2 V | 120 mA | 1 uA | 1.8 V | 6 V | 0.05 %/V | 50 mV | 1 uA | 250 mW | 2 % | Positive Voltage Regulator | SOT-23-3 | |
| XC6206P252MR-G | ![]() |
2.5 V | 150 mA | 1 uA | 1.8 V | 6 V | 0.05 %/V | 55 mV | 1 uA | 250 mW | 2 % | Positive Voltage Regulator | SOT-23-3 | |
| XC6206P452MR-G | ![]() |
4.5 V | 250 mA | 1 uA | 1.8 V | 6 V | 0.05 %/V | 75 mV | 1 uA | 250 mW | 2 % | Positive Voltage Regulator | SOT-23-3 |
Yayınlandı: 2024-08-18
| Güncellenmiş: 2024-09-17