Torex Semiconductor XC8114 Load Switch ICs
Torex Semiconductor XC8114 Load Switch ICs operate in a 1.5V to 6V input voltage range and deliver a maximum output current rating of 3A. These ICs replicate the functionality of an ideal diode that provides ultra-low loss equivalent to a diode with a 20mV forward voltage. The XC8114 ICs features include an enable (EN) pin, overcurrent limiting, inrush current limiting, and thermal shutdown protection. These ICs use constant current limiting and foldback current limiting to manage overcurrent conditions. The foldback method restricts the short-circuit current to 60mA, enabling safe operation even in short-circuit conditions. The XC8114 Load Switch ICs come in a compact, low-profile package, making them suitable for space-constrained applications with limited board area or height restrictions. These ICs are suitable for wearable devices, smart card devices, IoT devices, and power backup supplies.Features
- EN pin
- Overcurrent limiting
- Inrush current limiting
- Thermal shutdown protection
- Ultra-low loss
- Foldback current limiting
- Function:
- Ideal diode function
- True reverse prevention
- Inrush current prevention
- Packaging and dimensions:
- WLP-4-04 (0.82mm x 1.48mm x 0.495mm)
- SOT-89-5 (4.5mm x 4.6mm x 1.6mm)
- DFN1820-6G (1.8mm x 2mm x 0.6mm)
Applications
- Wearable devices
- Smart card devices
- IoT devices
- Backup power supplies
- Replacements from diodes
Specifications
- 1.5V to 6V input voltage range
- 3A output current rating
- 0.65μA stand-by current rating
- 20mV forward voltage rating
- 4500mA overcurrent limit
- 60mA short current rating
- 0.8μA reverse bias current rating
- -40°C to +105°C operating temperature range
Typical Application Circuit
Block Diagram
Yayınlandı: 2025-02-28
| Güncellenmiş: 2025-07-01