Torex Semiconductor XC8x P-Channel MOSFET Power Switch ICs

Torex Semiconductor XC8x P-Channel MOSFET Power Switch ICs integrate a P-channel MOSFET for low ON resistance power switching. These switch ICs feature a control pin (CE) that determines the power switch's state, with logic level selectability between active high or active low. The XC8x switch ICs incorporate current limiting and overcurrent protection features to safeguard the output. Additionally, the XC8107, XC8108, and XC8109 switch ICs offer thermal shutdown, Under-Voltage Lockout (UVLO), and soft-start functionalities, while the XC8102 switch ICs provide short-circuit protection. The XC8107, XC8108, and XC8109 switch ICs come with a flag function that monitors the power switch status. The XC8x switch ICs are EU RoHS-compliant and Pb-free.

Features

  • P-channel MOSFET configuration
  • ON/OFF control with a control pin (CE)
  • Current limit and over-current protection
  • EU RoHS-compliant and Pb-free

Specifications

  • XC8107, XC8108, and XC8109:
    • 2.5V to 5.5V input voltage range
    • 40μA supply current @ VIN=5V
    • Thermal shutdown
    • Under-Voltage Lockout (UVLO)
    • Soft start
    • Flag output function
    • -40°C to 105°C operating ambient temperature range
  • XC8102:
    • 400mA current limit
    • 1.2V to 6V input voltage range
    • 0.1μA stand-by current
    • Short-circuit protection
    • -40°C to 85°C operating ambient temperature range

Applications

  • XC8107, XC8108, and XC8109:
    • Set-top boxes
    • Digital TVs
    • PCs
    • USB ports/USB hubs
    • HDMI
  • XC8102:
    • Smartphones/mobile phones
    • Digital still cameras/camcorders
    • Portable game consoles
View Results ( 9 ) Page
Parça Numarası Çıkış Akımı Akım Sınırı İşletim Besleme Voltajı Pd - Güç Dağılımı Besleme Voltajı - Maks Besleme Voltajı - Min Paket / Kasa Ürün Alt kategori:
XC8107AC10ER-G 1 A 1.4 A 5.5 V 120 mW 5.5 V 2.5 V USP-6C Power Switches Switch ICs
XC8102AA018R-G 850 mA 400 mA 1.2 V to 6 V 900 mW 6 V 1.2 V USP-6B06 Load Switches Switch ICs
XC8107AC20ER-G 2 A 2.4 A 5.5 V 120 mW 5.5 V 2.5 V USP-6C Power Switches Switch ICs
XC8107BC05ER-G 500 mA 900 mA 5.5 V 120 mW 5.5 V 2.5 V USP-6C Power Switches Switch ICs
XC8108BC20ER-G 2 A 2.4 A 5.5 V 120 mW 5.5 V 2.5 V USP-6C Power Switches Switch ICs
XC8108BD20ER-G 2 A 2.4 A 5.5 V 120 mW 5.5 V 2.5 V USP-6C Power Switches Switch ICs
XC8109AD10ER-G 900 mA 1.3 A 5.5 V 120 mW 5.5 V 2.5 V USP-6C Power Switches Switch ICs
XC8109BD10ER-G 900 mA 1.3 A 5.5 V 120 mW 5.5 V 2.5 V USP-6C Power Switches Switch ICs
XC8109BC10ER-G 900 mA 1.3 A 5.5 V 120 mW 5.5 V 2.5 V USP-6C Power Switches Switch ICs
Yayınlandı: 2024-08-12 | Güncellenmiş: 2024-11-11