Torex Semiconductor XC9141 & XC9142 Step-Up DC/DC Converters

Torex Semiconductor XC9141 and XC9142 Step-Up DC/DC Converters have a built-in 0.3Ω (typical) N-channel driver and 0.3Ω (typical) synchronous P-channel switching transistors. The XC9141 and XC9142 are highly efficient and provide a stable current that can be supplied by up to 0.8A. This is achieved by reducing ON resistance of the built-in transistors. Torex Semiconductor XC9141 and XC9142can start operation under a 0.9V input voltage to generate 3.3V output voltage with a 100Ω load resistor. This makes the converters suitable for mobile equipment using only one Alkaline battery or one Nickel-metal hydride battery.

Features

  • 0.65V~6.0V input voltage range
  • 1.8V~5.5V (0.1V increments) fixed output voltage
  • 1.2MHz (±15%), 3.0MHz (±20%) oscillation frequency
  • 0.8A input current
  • 500mA @VOUT= 5.0V, VBAT= 3.3V (typical); 350mA @VOUT=3.3V, VBAT =1.8V (typical) output current
  • PWM (XC9141) control mode selection
  • Auto PWM/PFM (XC9142)
  • 100mV; @VOUT=3.3V, VBAT =1.8V, IOUT=1mA→200mA load transient response
  • Over-current limit, integral latch method (D,E,F type), and output short-circuit protection (D,E,F type) protections
  • Soft-start, load disconnection function (A,C,D,F type), CL auto discharge function (A,D type), and bypass switch function (B,E type)
  • Output ceramic capacitor
  • -40℃~+85℃ operating ambient temperature range
  • SOT-25, USP-6C, WLP-6-01 packages
  • EU RoHS compliant, lead-free

Applications

  • Portable equipment
  • Beauty and health equipment
  • Wearable devices
  • Game and hobby
  • PC peripherals
  • Devices with 1~3 Alkaline, 1~3 Nickel Hydride, Lithium, and Li-ion

Block Diagram

Block Diagram - Torex Semiconductor XC9141 & XC9142 Step-Up DC/DC Converters
Yayınlandı: 2016-07-26 | Güncellenmiş: 2022-03-11