Torex Semiconductor XC914x Step-Up DC/DC Converters
Torex Semiconductor XC914x Step-Up DC/DC Converters feature 0.17Ω N-Channel driver FET and a 0.2Ω synchronous P-Channel switching FET built-in. These converters start operation from an input voltage of 0.9V that is suitable for equipment using a single alkaline battery or nickel-metal hydride battery. During these devices enter stand-by mode, A/D/G/J types prevent the application malfunction by the CL discharge function. The XC914x converters operate at 0.65V to 6V of input voltage range, -40℃ to 105℃ operating ambient temperature range, and 430mA of output current. These converters are ideally used in portable equipment, beauty and health equipment, wearable devices, and PC peripherals.
Specifications
- 0.65V to 6V of the input voltage range
- -40℃ to 105℃ operating ambient temperature range
- 1.2MHz, 3MHz oscillation frequency
- 5V output voltage
- 430mA output current
- -55℃ to 125℃ storage temperature range
Applications
- Portable equipment
- Beauty and health equipment
- Wearable devices
- Game and hobby
- PC peripherals
- Devices with:
- 1 to 3 alkaline
- 1 to 3 Nickel hydride
- 1 lithium
- 1 Li-ion
Application Circuit Diagram
Yayınlandı: 2022-06-01
| Güncellenmiş: 2025-12-12