Torex Semiconductor XC92x Synchronous Step-Down DC/DC Controller ICs

Torex Semiconductor XC92x Synchronous Step-Down DC/DC Controller ICs are equipped with synchronous-rectification technology and feature both P-channel driver and N-channel switching transistors for optimal performance. These controller ICs feature an input voltage range from 1.8V to 30V and an adjustable output voltage based on a precise reference. The XC92x controller ICs support high switching frequencies and offer multiple control modes, including PWM, PWM/PFM, and HiSAT-COT. These controller ICs ensure a low quiescent current, making it ideal for battery-powered applications. The XC92x controller ICs come with protection features such as Under Voltage Lock Out (UVLO), overcurrent protection, thermal shutdown, and short-circuit protection. Typical applications include smartphones, TVs, wearable devices, portable game consoles, cameras, PCs, automotive, smart cards, smart meters, and digital audio equipment.

Features

  • Synchronous rectification technology
  • 1.8V to 30V input voltage range
  • Adjustable output voltage
  • High switching frequency
  • Flexible control modes
  • Low quiescent current
  • Integrated protection features
  • Compact packages

Applications

  • Smartphones
  • TVs
  • Wearable devices
  • Portable game consoles
  • Cameras
  • Energy harvest devices
  • Magnetic disk drives
  • Multi-function power supplies
  • Active cables/active optical cables
  • Set-top boxes
  • Bluetooth® units
  • PCs
  • Automotive
  • Smart cards
  • Smart meters
  • Digital audio equipment
Yayınlandı: 2024-08-08 | Güncellenmiş: 2024-09-03