Torex Semiconductor XCL105 Evaluation Board
Torex Semiconductor XCL105 Evaluation Board is designed to deliver exceptional performance in a compact package. The Torex Semiconductor XCL105 board has an impressive input voltage range of 0.65V to 6.0V and an operation start voltage of 0.9V. This evaluation board offers flexibility for a wide range of applications. The output voltage range, adjustable in increments of 0.1V, spans from 1.8V to 5.5V, catering to various voltage requirements. This board ensures efficient power conversion and has a high switching frequency of 1.2MHz, which can be selectively configured to suit specific needs.Features
- 0.65V to 6.0V input voltage range
- 0.9V operation start voltage
- 1.8V to 5.5V (step 0.1V) output voltage range
- 1.2MHz switching frequency
- Selectable depending on the application
- Load Disconnection (A/D/G/J)
- Bypass (XCL105B/E/H/K)
- OR Connection (XCL105C/F/M/L)
- Built-in inductor/small solution size
- Low EMI
Quick Start Procedure
Yayınlandı: 2023-06-21
| Güncellenmiş: 2023-08-01