Torex Semiconductor XCL109 & XCL110 Step-up Micro DC/DC Converters

Torex Semiconductor XCL109 and XCL110 Step-up Micro DC/DC Converters incorporate the IC and coil into a compact CL-2025-02 package with 2.5mm x 2mm x 1.04mm dimensions. These space-saving step-up DC/DC converters require only small input and output capacitors as peripheral components. The XCL109 and XCL110 converters can start operation from a 0.9V input voltage, making them ideal for devices powered by a single alkaline or nickel-metal hydride battery. The output voltage is adjustable in 0.1V increments within a 1.8V to 5.5V range, and the modules support an operating ambient temperature of up to +105°C. Torex XCL109 and XCL110 Step-up Micro DC/DC Converters are ideal for portable equipment, beauty and health equipment, wearables, and other devices requiring compactness, low power consumption, and high functionality/performance while prioritizing battery life.

Features

  • Types
    • Load disconnect - cuts off the connection between input and output during standby, minimizing battery consumption
    • Bypass - maintains the connection between input and output during MCU sleep mode, supplying the battery voltage directly
    • Output OR - for output OR connections in configurations with multiple power lines or backup systems
  • Thermal shutdown
  • Current limit
  • Soft-start
  • Ceramic capacitor
  • Pin-compatible with other inductor built-in step-up DC/DC products
  • EU RoHS compliant, lead-free

Applications

  • Portable equipment
  • Beauty and health equipment
  • Wearable devices
  • Games and hobbies
  • PC peripherals
  • Devices with 1 to 3 alkaline, 1 to 3 nickel hydride, or 1 lithium and 1 Li-ion batteries

Specifications

  • 0.65V to 6V input voltage range (0.9V operation start voltage)
  • Fixed output voltage
    • 1.8V to 5.5V (A, B, C type)
    • 2.2V to 5.5V (except A, B, C type)
  • 3MHz oscillation frequency
  • Output current
    • 610mA at VOUT=5.0V, VIN=3.3V
    • 380mA at VOUT=3.3V, VIN=1.8V
  • Load transient response
    • 100mV at VOUT=3.3V, VIN=1.8V
    • IOUT=1mA→200mA (tr=5μs)
  • Control mode selection
    • XCL109: PWM
    • XCL110: PWM/PFM
  • CL-2025-02 package (2.5mm x 2mm x 1.04mm)
  • -40°C to +105°C operating ambient temperature range

Typical Application Circuit

Application Circuit Diagram - Torex Semiconductor XCL109 & XCL110 Step-up Micro DC/DC Converters

Typical Performance Characteristics

Performance Graph - Torex Semiconductor XCL109 & XCL110 Step-up Micro DC/DC Converters
Yayınlandı: 2024-09-23 | Güncellenmiş: 2025-01-14