Torex Semiconductor XDL60x Step-down micro DC/DC Converters

Torex Semiconductor XDL60x Step-down micro DC/DC Converters integrate a coil and a control IC in one package. By adding a ceramic capacitor for input/output and a resistor for output voltage setting to external parts, a power supply circuit of up to 500mA can be created. An internal coil simplifies the circuit and enables the minimization of noise and other operational trouble due to the circuit wiring.

Features

  • 3.0V ~ 18.0V (Absolute Max 20V) input voltage range
  • 1.0V ~ 5.0V output voltage range
  • 0.75V ± 1.5% FB voltage
  • 2.2MHz oscillation frequency
  • 500mA output current
  • Quiescent Current 13.5μA (XDL604)
  • Control Methods
    • PWM control (XDL603)
    • PWM/PFM Auto (XDL604)
    • Efficiency 81%@12V→5V, 300mA
  • Function
    • Soft-start External settings
    • Power good
  • Protection Function
    • Over Current Protection
      • Automatic recovery (B Type)
      • Integral Latch (A Type)
    • Thermal Shutdown
    • UVLO
  • Ceramic capacitor output capacitor
  • -40℃ ~ 105℃ operating ambient temperature
  • DFN3625-11B (Wettable Flank) packages
  • EU RoHS Compliant, Pb Free

Applications

  • Automotive accessories
    • Drive recorder
    • Car-mounted camera
    • ETC
  • Automotive Body Control
  • Automotive Infotainment
  • Industrial Equipment

Block Diagram

Torex Semiconductor XDL60x Step-down micro DC/DC Converters
Yayınlandı: 2021-09-09 | Güncellenmiş: 2023-02-16