Torex Semiconductor XPJ101N04N8R & XPJ102N09N8R N-Channel MOSFETs
Torex Semiconductor XPJ101N04N8R and XPJ102N09N8R N-channel MOSFETs feature low on-resistance, reducing energy losses and improving overall system efficiency. Due to their excellent figure of merit (FOM), these MOSFETs are ideal for applications that require high-speed switching characteristics. The XPJ101N04N8R offers on-resistance of 4.4mΩ, while the XPJ102N09N8R offers 9.4mΩ, and both are packaged in a DFN5060-8L package that measures 6mm x 4.9mm x 1.1mm. Torex Semiconductor XPJ101N04N8R and XPJ102N09N8R MOSFETs are suitable for various applications, including DC motors and switching circuits.Features
- High switching speed
- Low reverse transfer capacitance
- Low on-resistance
- Reduces energy losses
- Improves overall system efficiency
- Excellent FOM
Applications
- DC motors
- General-purpose inverters
- DC switching power supplies
Specifications
- On-resistance
- 4.4mΩ (XPJ101N04N8R-G)
- 9.4mΩ (XPJ102N09N8R-G)
- 100V voltage rating
- 59A to 122A current range
- DFN5060-8L package
- 6mm x 4.9mm x 1.1mm dimensions
Datasheets
Yayınlandı: 2025-01-13
| Güncellenmiş: 2025-06-04