Toshiba 74LCX CMOS Logic ICs
Toshiba 74LCX CMOS Logic ICs are low voltage, high-speed logic ICs. The 74LCX ICs have a propagation delay of 6.5ns and an output current of 24mA at 3V. The Toshiba 74LCX ICs are available in TSSOP packages and are pin and function compatible with all the 74 series logic ICs.Features
- 1.65~3.6V operating range
- 6.5ns propagation delay at 3V
- ±24mA output current at 3V
- 0~5.5V input tolerant
View Results ( 9 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| 74LCX04FT(AE) | ![]() |
İnvertörler Low voltage CMOS Logic IC |
| 74LCX273FT(AJ) | ![]() |
Flip Floplar CMOS Logic IC 8.5ns 24mA 1.65 to 3.6V |
| 74LCX05FT(AE) | ![]() |
İnvertörler Low voltage CMOS Logic IC |
| 74LCX00FT | ![]() |
Mantık Kapıları Pb-F LCX TSSOP 14 CMOS LOGIC |
| 74LCX32FT(AJ) | ![]() |
Mantık Kapıları CMOS Quad 2-Input OR Gate |
| 74LCX02FT(AJ) | ![]() |
Mantık Kapıları Low voltage CMOS Logic IC |
| 74LCX541FT(AJ) | ![]() |
Tamponlar Ve Hat Sürücüleri CMOS Logic IC 6.5ns 24mA 1.65 to 3.6V |
| 74LCX573FT(AJ) | ![]() |
Sürgüler CMOS Logic IC 8ns 24mA 1.65 to 3.6V |
| 74LCX74FT(AJ) | ![]() |
Flip Floplar CMOS 16-Bit Bus Buffer (3-State) |
Yayınlandı: 2015-07-02
| Güncellenmiş: 2022-03-11