Toshiba TCR13 1.3A CMOS Ultra Low Drop-Out Regulator

Toshiba TCR13 1.3A CMOS Ultra-Low Drop-Out Regulator is a single-output voltage device featuring an on/off control input, low inrush current, and fast load transient response. The TCR13 voltage regulator is available in an output voltage adjustable type from 0.55V to 3.6V and is capable of utilizing up to 1.3A. Other benefits include protection against over-current, over-temperature, and inrush current. Functions such as under-voltage-lockout and auto-discharge are also available. The Toshiba TCR13AGADJ is offered in the ultra-small package WCSP6F (0.8mm x 1.2mm, t: 0.33mm (max)). As small ceramic input and output capacitors can be used with the TCR13AGADJ, this device is ideal for portable applications that require high-density board assembly such as cellular phones.

Features

  • Low Drop-Out Voltage
    • VIN-VOUT = 92mV (typ.) at 0.9V output, VBIAS = 3.3V, IOUT = 1.0A
    • VIN-VOUT = 9.2mV (typ.) at 0.9V output, VBIAS = 3.3V, IOUT = 0.1A
  • Wide range output voltage (adjustable from 0.55V to 3.6V)
  • Fast load transient response -100/+115mV(typ.)@ 0.01A⇔1A,COUT>4.7μF
  • Overcurrent protection
  • Thermal shutdown function
  • Inrush current protection circuit
  • Under-voltage-lockout function
  • Soft start function
  • Auto-discharge function
  • Pull down connection between CONTROL and GND
  • Ultra-small package WCSP6F (0.8 mm x 1.2mm, t: 0.33mm (max))
  • Stable with over 4.7μF Input capacitor, 1.0μF Bias capacitor, and 4.7μF output ceramic capacitor

Block Diagram

Toshiba TCR13 1.3A CMOS Ultra Low Drop-Out Regulator
Yayınlandı: 2016-12-13 | Güncellenmiş: 2022-03-11