Toshiba DCL54x01 Quad Channel Digital Isolators
Toshiba DCL54x01 Quad Channel Digital Isolators are high-speed components utilizing Toshiba's CMOS technology and a magnetic coupling structure to deliver outstanding performance. These digital isolators operate in a -40°C to +110°C ambient temperature range and wide supply voltage of 2.25V to 5.5V. These 16-pin wide-body SOIC packaged devices feature a 5000VRMS isolation voltage, 50Ω typical output impedance, and a data rate of up to 150Mbps. The DCL54x01 quad channel digital isolators are suitable for multi-channel high-speed communications applications such as I/O interfaces with SPI communications.Features
- Up to 150Mbps data rate
- 2.25V to 5.5V supply range
- 10.9ns typical propagation delay (5V operation)
- High and low default output options
- ±100kV/μs high common mode transient immunity (CMTI)
- Low pulse width distortion, 0.8ns typical
- ±15mA maximum output current
- 50Ω typical output impedance
- ±10μA input current
- 5kVRMS withstanding voltage
- 16-pin wide-body SOIC package
- -40°C to +110°C ambient temperature range
- -40°C to +150°C junction temperature range
- +260°C maximum soldering temperature
- RoHS compliant
Applications
- Industrial automation systems
- Motor control
- Inverters
- Switching power supplies
Videos
Internal Circuit Schematic
Yayınlandı: 2023-06-01
| Güncellenmiş: 2024-05-14