Toshiba MOSV MOSFETs
Toshiba MOSV MOSFETs are N-channel MOSFETs offered in logic-level gate drive and low-voltage gate drive variants. These Toshiba devices provide a drain-source breakdown voltage (VDS) range from 50V to 60V and a gate-source voltage (VGS) range from 4V to 20V. Toshiba MOSV MOSFETs are offered in UFM, UF6, TSOP6F, and SOT-23F packages for design flexibility.Features
- Logic-level gate drive and low-voltage gate drive
- 0.44Ω to 20Ω (@VGS = -2.5V) maximum drain-source on-resistance (RDS(ON))
- N-channel polarity
- 50V to 60V drain-source voltage (VDSS)
- ±7V to ±20V gate-source voltage (VGSS)
- 0.1A to 2.0A drain current (ID)
- 0.2W to 1.0W power dissipation (PD)
- 7.0pF to 150pF input capacitance (CISS)
Applications
- High-speed switching applications
- Analog switch applications
- Relay drivers
- Load Switches
- Motor drivers
- DC-DC converters
Application Notes
- Bipolar Transistors: Electrical Characteristics
- Bipolar Transistors: Maximum Ratings
- Bipolar Transistors: Terms
- Bipolar Transistors: Thermal Stability and Design
- Calculating the Temperature of Discrete Semiconductor Devices
- Derating of the MOSFET Safe Operating Area
- Hints and Tips for Thermal Design for Discrete Semiconductor Devices: Part 1
- Hints and Tips for Thermal Design for Discrete Semiconductor Devices: Part 2
- Hints and Tips for Thermal Design for Discrete Semiconductor Devices: Part 3
- IGBTs (Insulated Gate Bipolar Transistors)
- Impacts of the dv/dt Rate on MOSFETs
- MOSFET Avalanche Ruggedness
- MOSFET Gate Drive Circuit
- MOSFET Paralleling (Parasitic Oscillation between Parallel Power MOSFETs)
- MOSFET Self-Turn-On Phenomenon
- Parasitic Oscillation and Ringing of Power MOSFETs
- Power MOSFETs: Maximum Ratings
View Results ( 7 ) Page
| Parça Numarası | Kanal Sayısı | Rds Açık - Tahliye-Kaynağı Direnci | Id - Sürekli Tahliye Akımı | Veri Sayfası |
|---|---|---|---|---|
| SSM3K2615R,LF | 1 Channel | 300 mOhms | 2 A | ![]() |
| SSM3K17FU,LF | 1 Channel | 20 Ohms | 100 mA | ![]() |
| SSM3K357R,LF | 1 Channel | 1.8 Ohms | 650 mA | ![]() |
| SSM6N17FU(TE85L,F) | 2 Channel | 20 Ohms | 100 mA | ![]() |
| SSM6N357R,LF | 2 Channel | 1.8 Ohms | 650 mA | ![]() |
| SSM3K2615TU,LF | 1 Channel | 300 mOhms | 2 A | ![]() |
| SSM6K407TU,LF | 1 Channel | 440 mOhms | 2 A | ![]() |
Yayınlandı: 2019-10-02
| Güncellenmiş: 2023-12-08