Toshiba 2SC5086 / 2SC5087 / 2SC5108 RF Bipolar Transistors
Toshiba 2SC5086 / 2SC5087 / 2SC5108 RF Bipolar Transistors are silicon NPN epitaxial planar transistors with 20V collector-base voltage, 10V or 12V collector-emitter voltage, and 3V emitter-base voltage. They provide capabilities such as low distortion, low noise figure, and high ESD protection, making these devices suitable for creating high-performance designs. Toshiba 2SC5086 / 2SC5087 / 2SC5108 RF Bipolar Transistors are primarily designed for VCO and VHF~UHF band low noise amplifier applications such as terrestrial TV tuners, satellite TV tuners, CATV tuners, DAB systems, FM tuners, and radios.Features
- Silicon NPN epitaxial planar transistors
- 20V collector-base voltage
- 10V or 12V collector-emitter voltage
- 3V emitter-base voltage
- Low distortion
- Low noise figure
- High ESD protection
- Suitable for creating high-performance designs
Applications
- VHF~UHF band low noise amplifier
- VCO
Yayınlandı: 2014-05-14
| Güncellenmiş: 2025-04-16