Toshiba TAR5S Bipolar Linear Integrated Circuits

Toshiba TAR5S Bipolar Linear Integrated Circuits are comprised of general-purpose bipolar single-power-supply devices incorporating a control pin. The control pin can be used to turn the general-purpose bipolar single-power-supply devices on and off. The Toshiba TAR5S features a low standby current, overtemperature protection, and overcurrent protection. The overtemperature and overcurrent protection circuits are built into the devices' output circuits.

Features

  • Low standby current
  • Overtemperature/overcurrent protection
  • The operation voltage range is wide
  • Maximum output current is high
  • Difference between an input voltage and the output voltage is low
  • Small package
  • Ceramic capacitors can be used
Yayınlandı: 2016-09-19 | Güncellenmiş: 2022-03-11