Toshiba TBD62064A DMOS FET Transistor Array

Toshiba TBD62064A Transistor Arrays are equipped with four channels of 50V/1.5A output. They incorporate a Double-Diffused MOSFET (DMOS FET) type, sink-output driver. This ensures high efficiency and reduces power loss. DMOS FET does not require a base current and can accept high current density per device area, keeping on-resistance low. The Toshiba TBD62064A series includes a through-hole DIP-16 package, strongly demanded by the equipment market for hobbies, amusements, and industrial fields. It also includes an HSP-16 package with a heat sink for surface mount applications.

Features

  • 4 channels of 50V/1.5A output
  • High-voltage, large-current drive
  • Single device can replace 4 discrete MOSFETs
  • Control inputs of up to 25V
  • No base current required
  • VIN(ON) standard 2.5V to 25V
  • Available in HSOP16 (FG) and DIP16 (PG) packages for versatility

Applications

  • Home appliances
  • Air conditioners
  • White goods
  • Water heaters
  • Office equipment
  • Industrial equipment
  • Vending machines
  • Measuring instruments
  • Amusement equipment
  • High-voltage motors

Package Outlint

Toshiba TBD62064A DMOS FET Transistor Array
Yayınlandı: 2016-07-01 | Güncellenmiş: 2022-03-29