Toshiba TBD6208 DMOS FET Transistor Array

Toshiba TBD6208 Transistor Arrays are equipped with eight channels of 50V/1.5A output. They incorporate a Double-Diffused MOSFET (DMOS FET) type sink-output driver. This ensures high efficiency and reduces power loss. DMOS FET does not require a base current and can accept high current density per device area, keeping on-resistance low. Toshiba TBD6208 Transistor Arrays are available in through-hole (PDIP18) and surface-mount (PSOP18, SSOP-18, and SOP-18) packages.

Features

  • 8-channel 50V/1.5A output
  • IOUT=500mA/ch (max) high current
  • Input Voltage (output on)
    • TBD62083A series 2.5V
    • TBD62084A series 7.0V (min)
  • Input Voltage (output off)
    • TBD62083A series 0.6V
    • TBD62084A series 1.0V (min)
  • No base current required
  • VOUT=50V (max) high voltage
  • Package:
    • PG: PDIP18
    • FG: PSOP18
    • FNG: SSOP-18
    • FWG: SOP-18

Applications

  • Home appliances
  • Air conditioners
  • White goods
  • Water heaters
  • Office equipment
  • Industrial equipment
  • Vending machines
  • Measuring instruments
  • Amusement equipment
  • High-voltage motors
Yayınlandı: 2016-08-04 | Güncellenmiş: 2024-10-22