Toshiba TC62D 16-Output LED Drivers

Toshiba TC62D 16-Output LED Drivers offer constant current output for LED modules, displays, and amusement applications. These LED drivers feature 16 output channels which are controllable by a single external resistor. The TC62D LED drivers feature a maximum output voltage of 17V. These LED drivers also provide a built-in power-on-reset and stand-by function.

Features

  • 8-bit (256 steps) output gain control function
  • PWM grayscale function
  • Thermal shutdown function
  • Output error detection function
  • Power-on-reset function
  • Stand-by function
  • Output delay function
  • 16 output channels
  • CMOS interfaces (input of a Schmitt trigger)
  • Boost topology
  • HTSSOP-24 package

Applications

  • LED modules
  • Lighting displays

Specifications

  • 3V to 5.5V supply voltage
  • 1.5mA to 90mA output current setup range
  • 17V maximum output voltage
  • 90mA output current
  • 30MHz maximum data transfer frequency
  • 33MHz maximum PWM frequency
  • -40°C to +85°C operating temperature range

Block Diagram

Block Diagram - Toshiba TC62D 16-Output LED Drivers
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama Giriş Voltajı İşletim Frekansı Çıkış Akımı Pd - Güç Dağılımı
TC62D722CFNG,C,EL TC62D722CFNG,C,EL Veri Sayfası LED Aydınlatma Sürücü IC'leri 16-Channel 90mA 26V LED Driver 3 V to 5.5 V 33 MHz 90 mA 2.74 W
TC62D723FNG,C,EL TC62D723FNG,C,EL Veri Sayfası LED Aydınlatma Sürücü IC'leri LED Driver for LED Displays 3 V to 5.5 V 33 MHz 90 mA 2.74 W
Yayınlandı: 2018-04-17 | Güncellenmiş: 2023-02-10