Toshiba TC75S57F Single Comparators

Toshiba TC75S57F Single Comparators offer a push-pull output stage that can be directly connected to TTL or CMOS logic ICs, among others. These devices operate off a single power supply and draw a lower supply current than conventional bipolar general-purpose comparators. Other features include a wide common-mode input voltage range, low input bias current, and a small package.

Features

  • Push-pull output circuit
  • Low-current power supply: IDD = 100μA (typ.)
  • Single power supply operation: VDD = ±0.9V to ±3.5V or 1.8V to 7V
  • Wide common-mode input voltage range: VSS to VDD − 0.9V
  • Low input bias current
  • Small package

Maximum Ratings

Toshiba TC75S57F Single Comparators
Yayınlandı: 2014-05-28 | Güncellenmiş: 2022-03-11