Toshiba TC75S59F Single Comparators (CMOS)
Toshiba TC75S59F Single Comparators (CMOS) operate off a single power supply and draw a lower supply current than conventional bipolar general-purpose comparators. These devices have an open-drain output stage that can be wire-ORed with those of other open-drain output circuits. Toshiba TC75S59F Single Comparators offer low input bias current and come in a small package. Typical applications include battery-powered products, mobile communications, alarm and security circuits, and direct sensor interfaces.Features
- Low-current Power Supply: IDD = 100μA (typ.)
- Single Power Supply Operation
- Supply Voltage (VDD, VSS): 3.5V to 7.0V
- Differential Input Voltage (DVIN): ±7V
- Output Current (IO) ±35mA
- Operating Temperature (Topr): -40°C to +85°C
- Open Drain Output Circuit
- Low Input Bias Current
- Small Package
Applications
- Battery-powered products
- Mobile communications
- Alarm and security circuits
- Direct sensor interfaces
Package Dimensions
Yayınlandı: 2014-05-28
| Güncellenmiş: 2022-03-11