Toshiba TMPM471F10FG 32-bit Microcontroller

Toshiba TMPM471F10FG 32-bit Microcontroller is based on the Arm® Cortex®-M4 processor with FPU. This microcontroller operates from a 1MHz to 160MHz frequency range and a 4.5V to 5.5V voltage range. The TMPM471F10FG microcontroller supports firmware rotation using the memory swap function. This microcontroller includes a 1MB maximum flash memory capacity and maintains up to 100,000 program/erase cycles, supporting device functionality enhancements. The TMPM471F10FG microcontroller features a 12-bit Analog-to-Digital Converter (ADC), I2C interface version A (EI2C), and asynchronous serial interface (UART). This microcontroller is used in applications such as motor equipment, power conditioners, robots, washing machines, and refrigerators.

Features

  • Arm Cortex-M4 processor with FPU:
    • 1MHz to 160MHz operating frequency range
    • Memory Protection Unit (MPU)
  • Low-power consumption mode:
    • 4.5V to 5.5V operating voltage range
    • IDLE, STOP1 low-power consumption operation
  • Internal memory:
    • 1MB code flash, rewritable up to 100,000 times
    • Code flash area is rewritable in parallel with instruction execution on another code area
    • 64KB RAM with parity
  • Clock:
    • 6MHz to 24MHz (Ceramic, Crystal) external high-speed oscillator
    • 6MHz to 10MHz external high-speed clock input
    • 10MHz user trimming function internal high-speed oscillator (IHOSC1)
    • 160MHz output (system clock) PLL
  • 12-bit Analog to Digital Converter (ADC):
    • 23 inputs in 2 units
    • 0.6µs conversion time
    • Self-diagnosis support function
  • Advanced programmable motor control circuit (A-PMD):
    • 2 channels
    • 3-phase complementary PWM output and synchronized with ADC
    • Support 3-phase interleaved PFC control
    • Emergency stop function by external inputs (EMG pin, OVV pin)
  • 32-bit timer event counter (T32A):
    • 5 channels as 32-bit timers and 10 channels as 16-bit timers
    • Interval timer, event counter, input capture, phase difference input, PPG output, sync start, and trigger start
  • Watchdog timer (SIWDT):
    • 1 channel
    • Clock system other than the system clock can be selected
    • Clear window, interrupts, and reset output

Applications

  • Industrial:
    • Inverters
    • Motor equipment
    • Power conditioners
    • Robots
  • Consumer:
    • Air-conditioners
    • Washing machines
    • Refrigerators
       

Block Diagram

Block Diagram - Toshiba TMPM471F10FG 32-bit Microcontroller
Yayınlandı: 2025-02-21 | Güncellenmiş: 2025-04-17