Toshiba TPD2017FN Low-Side Intelligent Power Switch

Toshiba TPD2017FN Low-Side Intelligent Power Switch is a low-side, 8-channel switch array with an integrated active clamp circuit and N-channel MOSFETs, ideal for motors, solenoids, and lamp drives. The TPD2017FN can be driven directly from CMOS, TTL logic circuitry, or a microcontroller to drive a power load. The device can be operated in parallel mode and includes built-in protection against over-temperature and over-current.

The Toshiba TPD2017FN Low-Side Intelligent Power Switch is offered in an SSOP30 (300mil) package with a -40°C to +110°C operating temperature range.

Features

  • 8-channels with integrated N-channel MOSFETs and active clamp circuit
  • Supports driving the power load directly
  • Built-in protection against over-temperature and over-current
  • 8-channel device enables space-saving design
  • Supports low 2.7V voltage operation
  • Low on-resistance; 0.55Ω @ VDD = 5V, IOUT = 0.5A, Tj = 25°C (per channel)
  • Supports parallel operation 
  • SSOP30 (300mil) package

Applications

  • Programmable logic controller for industrial use
  • Driving resistant or inductive loads

Specifications

  • 2.7V to 5.5V operating supply voltage (VDD(opr))
  • 1.8mA supply current (IDD(OFF))
  • 3.1mA supply current, all outputs open (IDD(ON))
  • 10μA output leakage current (IOL)
  • 1.5A typical over current protection (IOC)
  • 3.0ms typical over current protection operating time (tOFF-DUTY)
  • 70°C/W thermal resistance (Rth (j-a))
  • Over temperature detection
    • +175°C temperature (TSD)
    • +15°C Hysteresis (ΔTSD)
  •  1.8W power dissipation (PD)
  • -40°C to +110°C operating temperature range (Topr)

Block Diagram

Block Diagram - Toshiba TPD2017FN Low-Side Intelligent Power Switch

Test Circuit

Application Circuit Diagram - Toshiba TPD2017FN Low-Side Intelligent Power Switch

Package Outline

Mechanical Drawing - Toshiba TPD2017FN Low-Side Intelligent Power Switch
Yayınlandı: 2022-08-19 | Güncellenmiş: 2023-07-27