Toshiba TPD41x DC Motor Drivers & Controllers
Toshiba TPD41x DC Motor Drivers and Controllers use high-voltage PWM control and are fabricated by a high-voltage SOI process. These power ICs are three-shunt resistor circuits for current sensing. The TPD41x drivers feature level shift high-side driver, low-side driver, IGBT outputs, and FRDs. These power ICs provide protective functions for overcurrent circuits and under, voltage protection circuits, and thermal shutdown circuits. The TPD41x drivers include a 5V typical built-in regulator, built-in bootstrap diodes, and 1µs dead time, and are suitable for a sine-wave from the drive.Features
- High voltage power side
- Low voltage signal side terminals are separated
- Current sensing in three-shunt resistance
- Bootstrap circuit gives simple high-side supply
- Built-in bootstrap diodes
- 1μs minimum dead time suitable for a sine-wave from the drive
- 3-phase bridge output using IGBTs
- Overcurrent protection
- Undervoltage Protection (UVP)
- Shutdown function controlled by SD pin
- Thermal shutdown
- Built-in 5V regulator
Specifications
- 50mA (IREG) VREG current
- 20V DIAG voltage
- 20mA DIAG current
- -40°C to +135°C operating junction temperature range
- +150°C junction temperature
Videos
Yayınlandı: 2023-07-14
| Güncellenmiş: 2024-08-06