Toshiba TX03 32-Bit RISC Microcontrollers
Toshiba TX03 32-Bit RISC Microcontrollers embed an Arm® Cortex®-M3 core, which provides high code density and fast interrupt response times. This is required for many real-time applications. These microcontrollers also incorporate the Toshiba-proprietary NANO FLASH™ memory. These feature high capacity and low power consumption and are ideal for real-time control. They offer the industry's highest code density and offer many features that are unique to Toshiba products.Features
- Arm Cortex-M3 microprocessor core
- On-chip Flash ROM (up to 512KB) and on-chip RAM (up to 32KB)
- 16-bit timer (TMRB): 10-channels
- Real-Time Clock (RTC): 1-channel
- Watchdog Timer (WDT): 1-channel
- General-purpose serial interface (SIO/UART): 3-channels
- Serial bus interface (I2C/SIO): 3-channels
- 10-bit AD converter (ADC): 12-channels
- Interrupt source (internal: 38 factors; external: 8 factors)
- Non-Maskable Interrupt (NMI)
- Input/output ports (PORT): 78 pins
- Standby mode (IDLE, SLOW, SLEEP, STOP)
- Clock generator (CG)
- Endian
- Maximum operating frequency: 40MHz
- Operating voltage range (2.7V to 3.6V (with on-chip regulator))
- Temperature range
- -20°C to +85°C (except during Flash writing/ erasing)
- 0°C to +70°C (during Flash writing/ erasing)
Block Diagram
Yayınlandı: 2015-08-04
| Güncellenmiş: 2023-08-31