Toshiba U-MOSIV MOSFETs

Toshiba U-MOSIV MOSFETs are offered in logic-level gate drive, low-voltage gate drive, and 10V gate drive variants in N-channel and P-channel polarity. The U-MOSIV MOSFETs offer low drain-source ON-resistance and low leakage current. These devices are offered in through-hole and surface mount packages and are ideal for motor driver, DC-DC converter, and switching voltage regulator applications.

Features

  • Logic-level gate drive, low-voltage gate drive, and 10V gate drive
  • 0.0031Ω to 2.1Ω (@VGS = 10V) maximum drain-source on-resistance (RDS(ON))
  •  -20V to 100V drain-source voltage (VDSS)
  • ±10V to ±8V gate-source voltage (VGSS)
  • -4.0A to 100.0A drain current (ID)
  • 1.5W to 180.0W power dissipation (PD)
  • 17pF to 8200pF input capacitance (CISS)
Yayınlandı: 2019-10-02 | Güncellenmiş: 2023-12-08