TRACO Power Din-Rail Power Solutions for Industrial Automation

TRACO Power provides a wide range of power supply systems suitable for industrial applications. These power supply systems are subjected to the highest quality standards and comply with current international safety standards. Power Supply Systems from TRACO Power are primarily used in control and automation technology applications and in harsh and demanding environments.

Applications

  • Process and industrial control
  • Machine automation
  • Building automation (IIoT)
  • Household automation (connected home/IoT)

Specifications

  • UL 60950-1 and UL 508 listed (or) UL 1310 class II and UL 508 listed
  • -25°C to +70°C operating temperature range
  • Harsh environment (-EX products), UL HazLoc Class 1 Div 2 and ATEX

AC/DC DIN-RAIL Power Supplies

TBLC Series: Features a 6W to 90W power range and fully complies with ECO Standard standby power and efficiency requirements.

TBL Series: Low-profile power supplies that meet many specifications, including Safety Class II and UL 1310 Class II, NEC Class 2 compliance.

TPC Series: This series offers a 5VDC to 48VDC voltage range, up to 8A output current rating, and 20W to 120W power range.

TSPC Series: Manufactured in a rugged metal case for harsh industrial environments and features a -25°C to +70°C operating temperature range.

TSP Series: This series is shock and vibration proof and offers protection against short-circuit, overvoltage, and overtemperature.

TIB Series: Offers a universal input range and operates in a -25°C to +70°C temperature range and can deliver high overload currents for up to 4 seconds.

TSP-WR Series: These power supplies are for global use and feature a 24VDC output voltage rating, 7.5A to 25A current range, and up to 600W output power rating.

TSPC-UPS Series: This compact universal power supply is designed for uninterruptible 24VDC output voltage and provides an integrated professional battery management system to charge and monitor an external lead-acid battery.

TSP-BCMU360 Series: This power supply features a 24VDC/48VDC output voltage range, 360W output power rating, and redundant inputs for two independent sources.

DC/DC DIN-RAIL Power Supplies

TCL-DC Series: Power supplies with a 24W to 60W power range, ultra-wide input voltage range, and overload and short-circuit protection.

Hazardous Location DIN-RAIL Power Supplies

TIB-EX Series: This series offers a 12V to 48V output range and is hazardous location compliant with ATEX and UL HazLoc Class 1 Div 2 certifications.

TSP-EX Series: These power supplies come in a rugged metal case for harsh industrial environments, are shock and vibration proof, and come in a worldwide safety approval package.

Yayınlandı: 2022-04-11 | Güncellenmiş: 2025-12-16