TRACO Power TEC 3UI DC-DC Converters

TRACO Power TEC 3UI DC-DC Converters are designed to replace the existing 2:1 and 4:1 input converters. These cost-efficient, isolated converters have an ultra-wide 9VDC to 75VDC input voltage range and offer up to 81% typical efficiency. The TEC 3UI DC-DC converters are equipped with short circuit protection, under voltage lockout, over-current limitation, and feature remote control functions. These converters are available in single- and dual-output models in a compact SIP-8 plastic case. The TEC 3UI series are safety approved to IEC/EN/UL 62368-1 standards and are rated for full load operation from -40°C to 80°C. These DC-DC converters are suitable for space-constrained and industrial applications.

Features

  • 9VDC to 75VDC input voltage range
  • 1600VDC I/O isolation
  • 3W power
  • Comply with IEC/EN/ES 62368-1 standard
  • Approved operating temperature from -40°C to 80°C
  • 45.2K/W typical thermal impedance (case to ambient)
  • Operating up to 5000m altitude
  • 12A typical input inrush current
  • ±3% maximum voltage set accuracy
  • 100mVP-P maximum rippled and noise
  • 95% maximum relative humidity (non-condensing)
  • Short circuit protection and over-current limitation
  • Under voltage lockout
  • Compact SIP8 plastic case
  • Remote ON/OFF
  • RoHS compliant

Applications

  • Space-constrained and industrial devices

Mechanical Diagram

Mechanical Drawing - TRACO Power TEC 3UI DC-DC Converters
Yayınlandı: 2024-07-10 | Güncellenmiş: 2024-09-20