TRACO Power TEL 10WI 10W DC/DC Converters

TRACO Power TEL 10WI 10W DC/DC Converters are a range of 10W converters in an ultra-compact DIP-16 metal package. These TRACO Power DC/DC converters save space and operate at low power without sacrificing high efficiency (up to 86%). TEL 10WI offers a leading power density of 3.83W/cm3, an ultra-wide 4:1 input voltage range, and an operating temperature of up to +70°C at full load and +88°C with 50% load. The converters have an internal input filter to comply with conducted emission EN 55032 / EN 55022 class A. TRACO Power TEL 10WI converters provide an economical solution for space-critical and cost-sensitive instrumentation, IT, and industrial electronics applications.

Features

  • Compact 10W converter in DIP-16 metal casing
  • High power density of 3.83W/cm3
  • Six-sided shielded metal case with insulated baseplate
  • Ultra-wide 4:1 input voltage range
  • High efficiency for low thermal loss
  • Internal Pi-type input filter
  • ±1% maximum output voltage set accuracy
  • -40°C to +88°C operating temperature range
  • ±0.02%/K maximum temperature coefficient
  • 30ms typical start-up time, 60ms maximum
  • Built-In EN 55032 class A filter
  • Continuous, automatic recovery short circuit protection
  • 3-year product warranty

Applications

  • Instrumentation
  • IT
  • Industrial electronics

Videos

Outline Dimensions

Mechanical Drawing - TRACO Power TEL 10WI 10W DC/DC Converters
Yayınlandı: 2018-05-15 | Güncellenmiş: 2023-03-01