TRACO Power TEL 12 & TEL 12WI 12W DC/DC Converters
TRACO Power TEL 12 and TEL 12WI DC/DC Converters are 12W devices in an ultra-compact DIP-16 (0.94" x 0.54" x 0.40") metal package. The TEL 12 and TEL 12WI DC/DC Converters offer high efficiency up to 88% for low thermal loss. They offer power density of 3.61W/cm3 and effectively double the power density compared to 12W converters in a DIP-24 package. The TRACE Power TEL 12WI offers an ultra-wide 4:1 input voltage range and the TEL 12 offers a wide 2:1 input voltage range. These converters also have an internal input filter to comply with conducted emission standard EN 55032 class A and a -40°C to +88°C operating range. These DC/DC converters are ideal for use in space-critical and cost-sensitive instrumentation, IT, and industrial applications.Features
- Ultra-compact 12W converter in DIP-16 metal casing
- Highest power density of 3.61W/cm3
- 6-side shielded metal case with insulated baseplate
- High efficiency (up to 88%) for low thermal loss
- Wide 2:1 input voltage range (TEL12)
- 9VDC to 18VDC
- 18VDC to 36VDC
- 36VDC to 75VDC
- Wide 4:1 input voltage range (TEL12WI)
- 9VDC to 36VDC
- 18VDC to 75VDC
- -40°C to +88°C operating temperature range
- Built-in EN 55032 class A filter
- Protection against short circuit
- Three-year product warranty
Applications
- Instrumentation
- IT
- Industrial
Videos
Yayınlandı: 2020-11-12
| Güncellenmiş: 2024-11-08