TRACO Power TEN 40E & TEN 40WIE 40W DC/DC Converters
TRACO Power TEN 40E and TEN 40WIE 40W DC/DC Converters are engineered to maximize performance, reliability, and cost efficiency in an industry-standard 2" x 1" footprint. The converters feature 6-sided metal shielding, remote on/off function, and output voltage trim functions. The modules are available with a 2:1 input (TEN 40E) or 4:1 input (TEN 40WIE) range and are certified to IEC/EN/UL 62368-1. Other features include efficiencies up to 93%, minimal heat loss, and full-load convection-cooled operation of -40°C to +70°C ambient (model dependent) and operation up to +85°C with derating. Applications for TRACO Power TEN 40E and TEN 40WIE DC/DC Converters include industrial equipment, instrumentation, and any distributed power architecture where space is critical on the PCB.Features
- 2” x 1” metal package (6-side shielded)
- Wide 2:1 input or ultra-wide 4:1 input ranges
- High efficiencies up to 93%
- -40°C to +85°C operating temperature range
- 1600VDC I/O-isolation
- Remote on/off and trim function
- Short circuit, overvoltage, and overtemperature protection
- Cost-effective devices with improved performance
- 3-year product warranty
Dimensions
Pinout
Videos
Yayınlandı: 2019-10-22
| Güncellenmiş: 2024-03-07