TRACO Power TMA DC/DC Converters
TRACO Power TMA DC/DC Converters are miniature isolated 1W DC/DC converters in a Single-in-Line (SIP) package. This TMA uses only 1.2cm2 of board space. TRACO Power TMA DC/DC Converters are ideal for space critical applications for board level power distribution. These components come with a three-year warranty.Features
- Single-in-line (SIP) package
- Single and dual output models
- I/O isolation 1000 VDC
- High efficiency up to 81%
- Operating temp. range -40°C to +85°C
- Industry standard pinout
- 100% burn-in (8 h)
- Lead free and RoHS compliant
- 3-year product warranty
Applications
- Distributed power architectures
- Workstations
- Computer equipment
- Communications equipment
Additional Resources
Yayınlandı: 2015-01-19
| Güncellenmiş: 2022-03-11