TRACO Power TMU 3 3W Isolated DC/DC Converters
TRACO Power TMU 3 series are 3W Isolated DC/DC Converters with unregulated outputs in a standard SIP-4 package. The TRACO Power TMU 3 3W Isolated DC/DC Converters provide a cost-effective alternative to regulated DC/DC converters with no compromise in quality or lifetime. The series features continuous short circuit protection, 1500VDC I/O isolation, and a convection cooled –40°C to +75°C full load operating temperature range. These compact converters are ideal for use in space-critical applications in communication equipment, instrumentation, and industrial electronics.Features
- 3W converter in SIP-4 package
- Continuous short circuit protection
- Unregulated outputs
- -40°C to +75°C operating temperature range without derating
- 200mA, 250mA, or 600mA maximum output currents
- 1500VDC I/O isolation
- 5VDC, 12VDC, or 24VDC nominal input voltage (±10%)
- 5VDC, 12VDC, or 15VDC nominal output voltage
- Up to 86% efficiency
- Three-year product warranty
Applications
- Communication equipment
- Instrumentation
- Industrial electronics
Videos
Yayınlandı: 2022-09-19
| Güncellenmiş: 2023-03-20