TRACO Power TCI 240 Series AC-DC Industrial Power Supplies

TRACO Power TCI 240 Series AC-DC Industrial Power Supplies offer a 240W maximum output power rating in a small 4.1” x 2.5” x 1.5” fully encased footprint and high efficiency of up to 94%. These power supplies feature a 4250VAC reinforced isolation system and focus on maximizing the proficiency of conduction-cooled systems, offering superior temperature behavior when mounted on a metal chassis or baseplate. With up to 94% efficiency, the TCI 240 series operates from a -20°C to +50°C temperature range without derating while going up to +80°C with either forced cooling or load derating. TCI 240 power supplies meet OVC III requirements and can operate at up to 5000m altitude. TRACO Power TCI 240 Series AC-DC Industrial Power Supplies feature active power factor correction and EMC characteristics dedicated to applications in industrial/automation and test and measurement fields.

Features

  • Conduction-cooled design approach
  • Fanless operation with up to 100% output power
  • Overvoltage category (OVC III)
  • Protection class II prepared
  • 3-year protected warranty

Specifications

  • -20°C to +80°C operating temperature range
  • 2450VAC I/O reinforced isolation
  • Up to 94% efficiency
  • Operating up to 5000m altitude
  • 240W maximum output power
  • 12VDC, 24VDC, and 48VDC output voltage

Outline Dimensions

Mechanical Drawing - TRACO Power TCI 240 Series AC-DC Industrial Power Supplies
Yayınlandı: 2023-08-31 | Güncellenmiş: 2024-05-01