TRACO Power THL 30WI Series 30W DC-DC Converters

TRACO Power THL 30WI Series features 30W-rated DC-DC Converters that offer a wide 4:1 input voltage range and are designed to increase performance to previous generations in an industry-standard 1" x 1" footprint. These converters come in a metal package, feature integrated remote on/off and trim functions, and have protection against overload, overvoltage, and short circuits. The THL 30WI series has high efficiency of up to 88%, enabling full load operation from -40°C to +60°C (ambient) without derating and to +80°C with derating. TRACO Power THL 30WI Series 30W DC-DC Converters are suitable for mobile equipment, instrumentation, and distributed power architectures in communication and industrial electronics.

Features

  • Wide 4:1 input voltage range
  • Remote on/off and trim functions
  • Overload, overvoltage, and short-circuit protections
  • Cost-effective design
  • Optional heatsink for increased temperature capabilities

Applications

  • Distributed power architectures
    • Communication
    • Industrial electronics
  • Mobile equipment
  • Instrumentation

Specifications

  • Input voltage range
    • 9VDC to 36VDC
    • 18VDC to 75VDC
  • 1500VDC I/O-isolation rating
  • 1" x 1" metal package
  • 30W power rating
  • Up to 88% efficiency
  • -40°C to +60°C (ambient) full load operation, no derating
  • -40°C to +80°C operating range, derate above +60°C

Videos

Yayınlandı: 2022-11-09 | Güncellenmiş: 2025-08-12