TRACO Power TPP 300 Medical & Industrial AC-DC Power Supplies

TRACO Power TPP 300-M (enclosed with fan) and TPP 300A-M (open-frame) 300W Medical and Industrial AC-DC Power Supplies feature a reinforced double I/O isolation (3000VAC) system and low leakage current of <100μA, meeting 2XMOPP compliance with up to 93% efficiency. These ultra-small encapsulated AC-DC power supplies are available in a 2" x 4" open frame or 2.4" x 3.6" encased package style with six available models covering a 12VDC to 53VDC output voltage range. The operating temperature range is -40°C to +80°C or +85°C (depending on model) with derating above +50°C. In natural convection operation, these power supplies deliver up to 180W going up to 300W with forced air cooling and can also deliver 360W peak power for 5s. The TRACO Power TPP 300 devices carry a global certification package for both Medical and ITE safeties.

Features

  • High 300W power density
  • Footprint sizes
    • 4.6" x 2.44" fully enclosed with fan (TPP 300-M)
    • 4" x 2" open-frame (TPP 300A-M)
  • 2XMOPP compliant and BF-rated
  • Peak power operation up to 360W for 5s
  • Active power factor correction of >0.9
  • Operation up to 5000m altitude
  • Up to 93% efficiency
  • Chassis mount
  • Reinforced insulation system
  • Forced air or natural convection cooling
  • Certification according to IEC/EN/ES 60601-1 3rd Edition for 2xMOPP
  • Risk management process according to ISO 14971 including the risk management file
  • Acceptance criteria for electronic assemblies ACC. to IPC-A-610 Level 3
  • Short circuit and overvoltage protection
  • Overvoltage category II
  • Pollution degree 2
  • Class I and II protection
  • Operating temperature ranges
    • -40°C to +80°C for the TPP-300-M
    • -40°C to +85°C for the TPP-300A-M
  • 5-year warranty
  • RoHS and REACH compliant

Applications

  • Industrial
  • Medical
  • Safety and space-critical applications

Specifications

  • Input
    • 85VAC to 264VAC and 120VDC to 370VDC input voltage ranges
    • 47Hz to 63Hz input frequency range
    • 1600mA (at 230VAC) or 3900mA (at 115VAC) maximum input currents
    • 300mW or 3000mW typical power consumption depending on model
    • 40A (at 115VAC) or 70A (at 230VAC) maximum input inrush currents
    • 0.9 minimum power factor
    • 5,000mA slow blow input fuse recommended
  • Output
    • 300W maximum output power
    • 12VDC to 53VDC nominal output voltage range
    • 5,670mA to 25A maximum output current range
    • 6,790mA to 30A peak output current range
    • ±10% output voltage adjustment
    • ±1% voltage set accuracy
    • 0.2% maximum input variation
    • 0.5% maximum load variation
    • Boost power
      • 5s maximum peak power time
      • 20% maximum peak power duty cycle
      • 50% of the full load average operation power
    • 150mVp-p to 540mVp-p maximum ripple and noise range
    • 470µF to 20,000µF maximum capacitive load range
    • ±0.02%/K maximum temperature coefficient
    • 5ms minimum hold-up time
    • 2000ms maximum start-up time
  • 91% to 93% typical efficiency range
  • 95% maximum relative humidity, non-condensing
  • Variable-speed fan power source
    • 12VDC output voltage
    • 500mA maximum output current
  • Stand-by power source
    • 5VDC output voltage
    • 1000mA maximum output current
  • Remote control
    • Voltage-controlled remote
      • 3.0VDC to 12VDC or open circuit for on
      • 0 to 1.2VDC or short circuit for off
    • 16mA typical off idle input current, 25mA maximum
    • -0.5mA to 1.0mA remote pin input current
  • 100kHz to 180kHz switching frequency range, 140kHz typical
  • 250VAC rated working voltage
  • 2500VAC or 4000VAC isolation test voltage
  • 4.2mm to 13.6mm minimum creepage range
  • 4.2mm to 9.7mm minimum clearance range
  • 100MΩ minimum isolation resistance
  • 1250pF typical isolation capacitance, 1500pF maximum
  • 100µA maximum leakage current
  • 1,056,000 hours reliability

Videos

Yayınlandı: 2022-02-16 | Güncellenmiş: 2024-11-05