TRACO Power TRN1 & TRN3 Ultra-Compact DC/DC Converters
TRACO Power TRN1 and TRN3 Ultra-Compact DC/DC Converters are fully regulated, featuring optimized efficiency and thermal management. This engineering enables a package size as small as 11.9mm x 7.7mm x 11.0mm, offering both compact SIP or SMD versions. These high-performance DC/DC converters provide short circuit protection, supporting 1600VDC I/O-isolation and a wide range of input voltages (2:1) with no minimum load required. TRACO Power TRN1 and TRN3 DC/DC Converters come with a three-year product warranty and have an operating temperature range of -40°C to + 85°C (TRN3) and -40°C to +90°C (TRN1) with derating and full power, convection cooled to +65°C in 3W and +90C in the 1W.
Features
- Three-year product warranty
- Wide input voltage range
- 1600VDC I/O-isolation
- Short circuit protection
- Fully regulated outputs
- SIP and compact SMD package options
Specifications
- Input voltage range
- 4.5-13.2VDC
- 9-18VDC
- 18-3-6VDC
- 36-75VDC
- Outputs
- 3.3VDC
- 5 (or ±5)VDC
- 12 (or ±12)VDC
- 15 (or ±15)VDC
- 24VDC
View Results ( 192 ) Page
| Parça Numarası | Veri Sayfası | Çıkış Gücü | Giriş Voltajı | Çıkış Voltajı -Kanal 1 | Çıkış Akımı Kanalı 1 |
|---|---|---|---|---|---|
| TRN 3-2412 | ![]() |
3 W | 18 V to 36 V | 12 V | 250 mA |
| TRN 3-2415SM | ![]() |
3 W | 18 V to 36 V | 24 V | 125 mA |
| TRN 3-0523SM | ![]() |
3 W | 4.5 V to 13.2 V | 15 V | 100 mA |
| TRN 3-4810SM | ![]() |
3 W | 36 V to 75 V | 3.3 V | 700 mA |
| TRN 1-4821SM | ![]() |
1 W | 36 V to 75 V | 5 V | 100 mA |
| TRN 3-0513SM | ![]() |
3 W | 4.5 V to 13.2 V | 15 V | 200 mA |
| TRN 3-4813 | ![]() |
3 W | 36 V to 75 V | 15 V | 200 mA |
| TRN 1-4813SM | ![]() |
1 W | 36 V to 75 V | 15 V | 70 mA |
| TRN 3-1210SM | ![]() |
3 W | 9 V to 18 V | 3.3 V | 700 mA |
| TRN 3-4811SM | ![]() |
3 W | 36 V to 75 V | 5 V | 600 mA |
Yayınlandı: 2017-11-10
| Güncellenmiş: 2025-12-12