TRACO Power TVN-3 3W DC/DC Converter
TRACO Power TVN-3 3W DC/DC Converters come in a compact SIP-8 package measuring 0.86" x 0.38" x 0.44” with fully regulated outputs. This product family supports a wide 2:1 input voltage range and the low input voltage models feature an extended input voltage range from 4.5VDC to 13.2VDC (3:1) and meets EN 55032 for conducted class A or class B with external components. Full load operation is reliable up to +75°C environment temperature without derating and up to +90°C with 50% derating. Features include 1,600VDC I/O-isolation voltage, short circuit protection, remote on/off, and a maximum output ripple of 10mVpk-pk or down to 5mVpk-pk with a 10µF capacitor. These products are ideal solutions for sensors, fine motion control, audio, test equipment, and other analog circuits or low-noise applications.Features
- Ultra-low 10mVp-p (typical) ripple and noise
- Input voltage ranges
- 4.5VDC to 13.2VDC
- 9VDC to 18VDC
- 18-VDC to 36VDC
- 36VDC to 75VDC
- Output voltages of 3.3VDC, 5VDC, 9VDC, 12VDC, 15VDC, 24VDC, ±5VDC, ±12VDC, and ±15VDC
- Compact SIP-8 package
- Fully regulated outputs
- 1,600VDC I/O-isolation
- -40°C to +90°C operating temperature range
- Short circuit protection
- No minimum load required
- Remote on/off
- 3-year warranty
Dimensions
Yayınlandı: 2018-03-26
| Güncellenmiş: 2023-02-27