ZZZ-Transtector CPX Surge Protector 4-Position Chassis
Transtector CPX Surge Protector 4-Position Chassis is a multi-port chassis for CPX Data Surge Protectors (SPDs). This rack- or wall-mount chassis for Transtector CPX SPDs measures 50.88mm (height) x 177.8mm (width) x 86.61mm (depth) and is NOM compliant. CPX SPDs are used in telecommunications base stations, IT/data centers, oil and gas, and more.
Features
- Multi-port chassis for CPX series
- Rack mount or wall mount
Applications
- Telecommunications base stations
- WISP/ISP
- IT and data centers
- Point-to-point links
- Control lines and sense loops
- Oil and gas
Specifications
- 50.88mm height x 177.8mm width x 86.61mm depth
- 453.59g weight
- -40°C to +85°C operating temperature range
- NOM compliant
Dimensions
Yayınlandı: 2026-01-26
| Güncellenmiş: 2026-01-30