Transtector PBM Indoor POTS Data Surge Protectors (SPDs)
Transtector PBM Indoor POTS Data Surge Protectors (SPDs) use Sidactor technology to protect critical equipment in POTS protocol data networks while remaining transparent to data throughput. These Transtector indoor-style SPDs provide effective protection against electrical transients generated by lightning and internal switching events. The PBM Indoor series supports long-term system reliability by absorbing high amounts of transient energy while maintaining a very low clamping voltage.
Features
- Models for a wide range of balanced pair voltages
- 66 Punch Down Block connectivity
- Ground screw
Applications
- POTS networks
- Telecommunications base stations
- WISP/ISP
- IT and data centers
- Point-to-point links
- Control lines and sense loops
- Oil and gas
Specifications
- Data rating
- 1101-162
- 40VDC (typical)
- 45VDC (maximum)
- 1101-468
- 65VDC (typical)
- 67VDC (maximum)
- 1101-115
- 230VDC (typical)
- 270VDC (maximum)
- 1101-162
- Voltage rating
- 45VDC (1101-162)
- 115VDC (1101-468)
- 270VDC (1101-115)
- POTS data protocol
- Sidactor surge protection technology
- 100A 10/1000μs surge current (L-G)
- 0.15kA 8/20μs surge current (L-G)
Datasheets
Yayınlandı: 2026-01-27
| Güncellenmiş: 2026-03-09